Part Details for A54SX08A-FG144A by Microsemi FPGA & SoC
Overview of A54SX08A-FG144A by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A54SX08A-FG144A
A54SX08A-FG144A CAD Models
A54SX08A-FG144A Part Data Attributes
|
A54SX08A-FG144A
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
A54SX08A-FG144A
Microsemi FPGA & SoC
FPGA, 512 CLBS, 8000 GATES, PBGA144, 1 MM PITCH, PLASTIC, FBGA-144
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | BGA | |
Package Description | LBGA, | |
Pin Count | 144 | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO REQUIRES AN SUPPLU OF 3.3V | |
Combinatorial Delay of a CLB-Max | 1.5 ns | |
JESD-30 Code | S-PBGA-B144 | |
JESD-609 Code | e0 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 512 | |
Number of Equivalent Gates | 8000 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512 CLBS, 8000 GATES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.55 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
Alternate Parts for A54SX08A-FG144A
This table gives cross-reference parts and alternative options found for A54SX08A-FG144A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A54SX08A-FG144A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A54SX08AFGG144M | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 | Microsemi Corporation | A54SX08A-FG144A vs A54SX08AFGG144M |
A54SX08AFGG144 | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 | Microsemi Corporation | A54SX08A-FG144A vs A54SX08AFGG144 |
A54SX08AFG144 | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A54SX08A-FG144A vs A54SX08AFG144 |
A54SX08A-FGG144M | FPGA, 768 CLBS, 12000 GATES, PBGA144, 1 MM, FBGA-144 | Microsemi FPGA & SoC | A54SX08A-FG144A vs A54SX08A-FGG144M |
A54SX08AFG144M | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PBGA144 | Microchip Technology Inc | A54SX08A-FG144A vs A54SX08AFG144M |
A54SX08AFGG144A | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 | Microsemi Corporation | A54SX08A-FG144A vs A54SX08AFGG144A |
A54SX08A-FGG144A | FPGA, 512 CLBS, 8000 GATES, PBGA144, 1 MM PITCH, ROHS COMPLIANT, PLASTIC, FBGA-144 | Microsemi FPGA & SoC | A54SX08A-FG144A vs A54SX08A-FGG144A |
A54SX08AFG144M | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, FBGA-144 | Microsemi Corporation | A54SX08A-FG144A vs A54SX08AFG144M |
A54SX08A-FG144AX79 | Field Programmable Gate Array, 512 CLBs, 8000 Gates, CMOS, PBGA144, | Microsemi Corporation | A54SX08A-FG144A vs A54SX08A-FG144AX79 |
A54SX08AFGG144I | Field Programmable Gate Array, 768 CLBs, 12000 Gates, 238MHz, 768-Cell, CMOS, PBGA144, 1 MM PITCH, ROHS COMPLIANT, FBGA-144 | Microsemi Corporation | A54SX08A-FG144A vs A54SX08AFGG144I |