-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Industrial HART-protocol modem, PLCC-28, 37-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y9326
|
Newark | Hart Modem, 1.2Kbps, Plcc-28, Ic Function:Hart Modem, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Plcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:-, Rohs Compliant: Yes |Onsemi A5191HRTPG-XTD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
03P1167
|
Newark | Hart Modem, 1200Bps, Plcc-28, Ic Function:Hart Modem, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Plcc, No. Of Pins:28Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Onsemi A5191HRTPG-XTD Min Qty: 74 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $7.5200 | Buy Now |
DISTI #
766-1012-ND
|
DigiKey | IC HART MODEM CMOS 28PLCC Min Qty: 1 Lead time: 45 Weeks Container: Tube |
30 In Stock |
|
$8.0480 / $8.9100 | Buy Now |
DISTI #
863-A5191HRTPG-XTD
|
Mouser Electronics | Interface - Specialized HART MODEM GREEN RoHS: Compliant | 0 |
|
$6.3600 / $8.9100 | Order Now |
DISTI #
70341732
|
RS | A5191HRTPG-XTD, Modem Single Chip with HART FSK,3 to 5.5V,1200bit/s,28-Pin, PLCC | ON Semiconductor A5191HRTPG-XTD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5700 / $8.9000 | RFQ |
DISTI #
SMC-A5191HRTPG-XTD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2335 Container: Tubes | 296 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC HART MODEM CMOS 28PLCC | 148 |
|
$5.8582 / $7.8291 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 11 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
2531210
|
element14 Asia-Pacific | HART MODEM, 1.2KBPS, PLCC-28 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.1369 / $7.9637 | Buy Now |
DISTI #
2531210
|
Farnell | HART MODEM, 1.2KBPS, PLCC-28 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$5.4862 / $9.6196 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A5191HRTPG-XTD
onsemi
Buy Now
Datasheet
|
Compare Parts:
A5191HRTPG-XTD
onsemi
Industrial HART-protocol modem, PLCC-28, 37-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | PLCC-28 | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 776AA | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 61 Weeks | |
Samacsys Manufacturer | onsemi | |
Data Rate | 1 Mbps | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 0.0006 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.506 mm |
This table gives cross-reference parts and alternative options found for A5191HRTPG-XTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A5191HRTPG-XTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A5191HRTPG | 1.2kbps DATA, MODEM, PQCC28, GREEN, PLASTIC, LCC-28 | onsemi | A5191HRTPG-XTD vs A5191HRTPG |
A5191HRTPG-XTP | Industrial HART-protocol modem, PLCC-28, 750-REEL | onsemi | A5191HRTPG-XTD vs A5191HRTPG-XTP |