A5191HRTPG-XTD vs A5191HRTLG-XTP feature comparison

A5191HRTPG-XTD onsemi

Buy Now Datasheet

A5191HRTLG-XTP onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ONSEMI
Part Package Code PLCC-28 LQFP32, 7x7
Package Description LCC-28 LQFP-32
Pin Count 28 32
Manufacturer Package Code 776AA 561AB
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 61 Weeks 10 Weeks
Samacsys Manufacturer onsemi onsemi
Data Rate 1 Mbps 1 Mbps
JESD-30 Code S-PQCC-J28 S-PQFP-G32
JESD-609 Code e3 e3
Length 11.506 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 28 32
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ LQFP
Package Equivalence Code LDCC28,.5SQ QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 1.6 mm
Supply Current-Max 0.0006 mA 0.0006 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type MODEM MODEM
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 11.506 mm 7 mm
Base Number Matches 1 1

Compare A5191HRTPG-XTD with alternatives

Compare A5191HRTLG-XTP with alternatives