A3P1000-PQG208
Description: Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208

Overview of A3P1000-PQG208 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for A3P1000-PQG208 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC FPGA 154 I/O 208QFP 100
  • 1 $942.0290
$942.0290 Buy Now

CAD Models for A3P1000-PQG208 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3P1000-PQG208 by Microsemi Corporation

A3P1000-PQG208
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microsemi Corporation
Clock Frequency-Max
350 MHz
JESD-30 Code
S-PQFP-G208
JESD-609 Code
e3
Length
28 mm
Moisture Sensitivity Level
3
Number of CLBs
24576
Number of Equivalent Gates
1000000
Number of Terminals
208
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
24576 CLBS, 1000000 GATES
Package Body Material
PLASTIC/EPOXY
Package Code
FQFP
Package Shape
SQUARE
Package Style
FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel)
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
4.1 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
28 mm
Want to compare parts?
  1. A3P1000-PQG208
    Microsemi Corporation
    Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208
    VS

Alternate Parts for A3P1000-PQG208

This table gives cross-reference parts and alternative options found for A3P1000-PQG208. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3P1000-PQG208, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
A3P1000-PQ208YI Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-PQ208YI
A3P1000-PQG208M Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi Corporation A3P1000-PQG208 vs A3P1000-PQG208M
A3P1000-PQ208YI FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P1000-PQG208 vs A3P1000-PQ208YI
A3P1000-PQG208I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-PQG208I
A3P1000-PQ208M Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, 24576-Cell, CMOS, PQFP208, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi Corporation A3P1000-PQG208 vs A3P1000-PQ208M
A3P1000-PQ208Y Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-PQ208Y
A3P1000-PQG208 Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PQFP208 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-PQG208
A3P1000-PQG208Y Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-PQG208Y
A3P1000-PQ208YM Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-PQ208YM
A3P1000-PQG208YM Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208, 0.50 MM PITCH, GREEN, PLASTIC, QFP-208 Microsemi Corporation A3P1000-PQG208 vs A3P1000-PQG208YM
Part Number Description Manufacturer Compare
A3P1000-FG144I Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-FG144I
A3P1000-2FGG484IY Field Programmable Gate Array Microchip Technology Inc A3P1000-PQG208 vs A3P1000-2FGG484IY
A3P1000-FGG484YM Field Programmable Gate Array, Microsemi Corporation A3P1000-PQG208 vs A3P1000-FGG484YM
A3P1000-PQG208YM Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, CMOS, PQFP208 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-PQG208YM
A3P1000-2PQ208Y FPGA, 24576 CLBS, 1000000 GATES, PQFP208, 28 X 28 MM, 3.40 MM HEIGHT, 0.50 MM PITCH, PLASTIC, QFP-208 Microsemi FPGA & SoC A3P1000-PQG208 vs A3P1000-2PQ208Y
A3P1000-2FGG144II Field Programmable Gate Array, 24576 CLBs, 1000000 Gates, 350MHz, CMOS, PBGA144 Microchip Technology Inc A3P1000-PQG208 vs A3P1000-2FGG144II
A3P1000-1FG256YT Field Programmable Gate Array, Microsemi Corporation A3P1000-PQG208 vs A3P1000-1FG256YT
A3P1000-FGG144YT Field Programmable Gate Array Microchip Technology Inc A3P1000-PQG208 vs A3P1000-FGG144YT
A3P1000-1FGG484YC FPGA Microsemi FPGA & SoC A3P1000-PQG208 vs A3P1000-1FGG484YC
A3P1000-1FG484YM Field Programmable Gate Array, Microsemi Corporation A3P1000-PQG208 vs A3P1000-1FG484YM

Related Parts for A3P1000-PQG208

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3P1000-PQG208 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3P1000-PQG208 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of A3P1000-PQG208 would you like to use for your alert(s)?
  • Please alert me when A3P1000-PQG208 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3P1000-PQG208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3P1000-PQG208 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3P1000-PQG208 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3P1000-PQG208.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3P1000-PQG208 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: