-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Full Bridge Based MOSFET Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6636
|
Newark | For New Designs Use Acs770Ecb-200B-Pff-T Rohs Compliant: Yes |Allegro Microsystems A3921KLPTR-T RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1523-1-ND
|
DigiKey | IC MOTOR DRIVER 5.5V-50V 28TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4250 In Stock |
|
$1.7603 / $5.0600 | Buy Now |
DISTI #
250-A3921KLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE FULL BRIDGE MOSFET DRIVER RoHS: Compliant | 30289 |
|
$1.7600 / $4.3200 | Buy Now |
DISTI #
V36:1790_06610866
|
Arrow Electronics | Driver 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive AEC-Q100 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2421 | Americas - 4000 |
|
$1.7560 | Buy Now |
DISTI #
82397578
|
Verical | Driver 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive AEC-Q100 28-Pin TSSOP EP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2421 | Americas - 4000 |
|
$1.9527 | Buy Now |
|
Rochester Electronics | A3921 - Automotive Full-Bridge MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 30 |
|
$1.7400 / $2.0400 | Buy Now |
|
Win Source Electronics | IC FULL BRIDGE CTLR 28TSSOP | 62500 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3921KLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3921KLPTR-T
Allegro MicroSystems LLC
Full Bridge Based MOSFET Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 50 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.15 µs | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3921KLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3921KLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4081IB | 2.6A FULL BRDG BASED MOSFET DRIVER, PDSO20, PLASTIC, MS-013AC, SOIC-20 | Intersil Corporation | A3921KLPTR-T vs HIP4081IB |
HIP4080AIBT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | A3921KLPTR-T vs HIP4080AIBT |
HIP4081AIB | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | A3921KLPTR-T vs HIP4081AIB |
HIP4081AIP | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | A3921KLPTR-T vs HIP4081AIP |
HIP4081AIBT | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Independent Control Inputs; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | A3921KLPTR-T vs HIP4081AIBT |
HIP4080AIB | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | A3921KLPTR-T vs HIP4080AIB |