Part Details for A3421LKA-TL by Allegro MicroSystems LLC
Overview of A3421LKA-TL by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A3421LKA-TL
A3421LKA-TL CAD Models
A3421LKA-TL Part Data Attributes:
|
A3421LKA-TL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3421LKA-TL
Allegro MicroSystems LLC
Hall Effect Sensor, -28mT Min, 28mT Max, 0.21-0.50V, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, SMT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMSIP5H,.27,50 | |
Reach Compliance Code | unknown | |
Body Breadth | 1.55 mm | |
Body Height | 4.53 mm | |
Body Length or Diameter | 6.33 mm | |
Housing | PLASTIC | |
Hysteresis | 33.5 mT | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 28 mT | |
Magnetic Field Range-Min | -28 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 18 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Range | 0.21-0.50V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.27,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for A3421LKA-TL
This table gives cross-reference parts and alternative options found for A3421LKA-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3421LKA-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3422LKA-TL | Hall Effect Sensor, -7.5mT Min, 7.5mT Max, 0.21-0.50V, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, SIP-5 | Allegro MicroSystems LLC | A3421LKA-TL vs A3422LKA-TL |