Part Details for A3422LKA-TL by Allegro MicroSystems LLC
Overview of A3422LKA-TL by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for A3422LKA-TL
A3422LKA-TL CAD Models
A3422LKA-TL Part Data Attributes
|
A3422LKA-TL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3422LKA-TL
Allegro MicroSystems LLC
Hall Effect Sensor, -7.5mT Min, 7.5mT Max, 0.21-0.50V, BICMOS, Plastic/epoxy, Rectangular, 5 Pin, Through Hole Mount, SIP-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SMSIP5H,.27,50 | |
Reach Compliance Code | compliant | |
Body Breadth | 1.55 mm | |
Body Height | 4.53 mm | |
Body Length or Diameter | 6.33 mm | |
Housing | PLASTIC | |
Hysteresis | 4.6 mT | |
JESD-609 Code | e0 | |
Magnetic Field Range-Max | 7.5 mT | |
Magnetic Field Range-Min | -7.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 18 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Polarity | INVERTING | |
Output Range | 0.21-0.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP5H,.27,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |