Part Details for A3241ELHLT by Allegro MicroSystems LLC
Overview of A3241ELHLT by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for A3241ELHLT
A3241ELHLT CAD Models
A3241ELHLT Part Data Attributes:
|
A3241ELHLT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3241ELHLT
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO3, MINIATURE, LOW PROFILE, TO-236AB, SOT-23W, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-23 | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.17 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.975 mm |
Alternate Parts for A3241ELHLT
This table gives cross-reference parts and alternative options found for A3241ELHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3241ELHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3241ELHLT-T | Analog Circuit, 1 Func, BICMOS, PDSO3, LEAD FREE, MINIATURE, LOW PROFILE, SOT-23W, 3 PIN | Allegro MicroSystems LLC | A3241ELHLT vs A3241ELHLT-T |
A3241LLHLT | Analog Circuit, 1 Func, BICMOS, PDSO3, MINIATURE, LOW PROFILE, TO-236AB, SOT-23W, 3 PIN | Allegro MicroSystems LLC | A3241ELHLT vs A3241LLHLT |