A3241ELHLT
vs
A1122ELHLT-T
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ALLEGRO MICROSYSTEMS LLC
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code |
SOT-23
|
SOT-23
|
Package Description |
TSSOP,
|
TO-236
|
Pin Count |
3
|
3
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
e3
|
Length |
3 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
1.17 mm
|
|
Supply Voltage-Max (Vsup) |
24 V
|
|
Supply Voltage-Min (Vsup) |
3.6 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BICMOS
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Width |
1.975 mm
|
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Allegro Microsystems
|
Additional Feature |
|
AEC-Q100; SHORT CIRCUIT PROTECTION
|
Body Breadth |
|
1.91 mm
|
Body Height |
|
1 mm
|
Body Length or Diameter |
|
2.98 mm
|
Housing |
|
PLASTIC
|
Hysteresis |
|
2.5 mT
|
Input Mode |
|
UNIPOLAR
|
Magnetic Field Range-Max |
|
20 mT
|
Magnetic Field Range-Min |
|
11 mT
|
Mounting Feature |
|
SURFACE MOUNT
|
Operating Current-Max |
|
4 mA
|
Output |
|
OPEN-DRAIN
|
Output Circuit Type |
|
TRANSISTOR
|
Output Current-Max |
|
60 mA
|
Output Range |
|
30-60mA
|
Output Type |
|
CURRENT OUTPUT
|
Package Equivalence Code |
|
TO-236
|
Package Shape/Style |
|
RECTANGULAR
|
Screening Level |
|
AEC-Q100
|
Sensors/Transducers Type |
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|
Supply Voltage-Max |
|
24 V
|
Supply Voltage-Min |
|
3 V
|
Termination Type |
|
SOLDER
|
|
|
|
Compare A3241ELHLT with alternatives
Compare A1122ELHLT-T with alternatives