A3002-34E-010-30-Z
SMP Technology Inc
Description: Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle

Overview of A3002-34E-010-30-Z by SMP Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for A3002-34E-010-30-Z by SMP Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for A3002-34E-010-30-Z by SMP Technology Inc

A3002-34E-010-30-Z
SMP Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SMP TECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.634 inch
Body Depth
0.638 inch
Body Length
0.583 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
30 mΩ
Contact Style
TELCOM, MODULAR
Dielectric Withstanding Voltage
1000VAC V
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
50u inch
Rated Current (Signal)
1.5 A
Terminal Length
0.126 inch
Terminal Pitch
3.81 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. A3002-34E-010-30-Z
    SMP Technology Inc
    Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle
    VS

Alternate Parts for A3002-34E-010-30-Z

This table gives cross-reference parts and alternative options found for A3002-34E-010-30-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3002-34E-010-30-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XRJM-S-01-8-8-0-902 Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle XMULTIPLE Technologies Inc A3002-34E-010-30-Z vs XRJM-S-01-8-8-0-902
A3012-310-010-00-Z Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle SMP Technology Inc A3002-34E-010-30-Z vs A3012-310-010-00-Z
A00-108-620-450 Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle EDAC Inc A3002-34E-010-30-Z vs A00-108-620-450
A7013-340-010-80-Z Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle SMP Technology Inc A3002-34E-010-30-Z vs A7013-340-010-80-Z
A3017-340-010-60-Z Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Solder Terminal, Receptacle SMP Technology Inc A3002-34E-010-30-Z vs A3017-340-010-60-Z
R111-880G11 Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Wave Tech Co Ltd A3002-34E-010-30-Z vs R111-880G11
MJVD0808KE03 Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle AUK Contractors Co Ltd A3002-34E-010-30-Z vs MJVD0808KE03
RJSL-003TC1 Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle Taimag Corp A3002-34E-010-30-Z vs RJSL-003TC1
R111-880E11 Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle Wave Tech Co Ltd A3002-34E-010-30-Z vs R111-880E11
A3002-349-010-00Z Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Surface Mount Terminal, Locking, Receptacle SMP Technology Inc A3002-34E-010-30-Z vs A3002-349-010-00Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3002-34E-010-30-Z by SMP Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3002-34E-010-30-Z by SMP Technology Inc

Select Manufacturer
Which Manufacturer of A3002-34E-010-30-Z would you like to use for your alert(s)?
  • Please alert me when A3002-34E-010-30-Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3002-34E-010-30-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3002-34E-010-30-Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3002-34E-010-30-Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3002-34E-010-30-Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3002-34E-010-30-Z by SMP Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: