Part Details for A290021U-70 by AMIC Technology
Overview of A290021U-70 by AMIC Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for A290021U-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 256KX8 FLASH 5V PROM, 70ns, PDIP32 RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 | 0 |
|
$0.7300 / $1.1700 | Buy Now |
Part Details for A290021U-70
A290021U-70 CAD Models
A290021U-70 Part Data Attributes
|
A290021U-70
AMIC Technology
Buy Now
Datasheet
|
Compare Parts:
A290021U-70
AMIC Technology
Flash, 256KX8, 70ns, PDIP32, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMIC TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.6 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | DATA RETENTION TIME @ 150 DEGREE CENTIGRADE | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 41.91 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,3 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 15.24 mm | |
Write Cycle Time-Max (tWC) | 0.00007 ms |
Alternate Parts for A290021U-70
This table gives cross-reference parts and alternative options found for A290021U-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A290021U-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN29F002ANB-70PC | Flash, 256KX8, 70ns, PDIP32, DIP-32 | Elite Semiconductor Memory Technology Inc | A290021U-70 vs EN29F002ANB-70PC |
A290021U-70F | Flash, 256KX8, 70ns, PDIP32, LEAD FREE, PLASTIC, DIP-32 | AMIC Technology | A290021U-70 vs A290021U-70F |
EN29F002ANB-70PCP | Flash, 256KX8, 70ns, PDIP32, DIP-32 | Elite Semiconductor Memory Technology Inc | A290021U-70 vs EN29F002ANB-70PCP |
EN29F002ANB-70PC | Flash, 256KX8, 70ns, PDIP32, DIP-32 | Eon Silicon Solution Inc | A290021U-70 vs EN29F002ANB-70PC |
MX29F022NBPC-70 | Flash, 256KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32 | Macronix International Co Ltd | A290021U-70 vs MX29F022NBPC-70 |