Memory
MX29F022NBPC-70
Macronix International Co Ltd
Description: Flash, 256KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32

Overview of MX29F022NBPC-70 by Macronix International Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for MX29F022NBPC-70 by Macronix International Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MX29F022NBPC-70 by Macronix International Co Ltd

MX29F022NBPC-70
Macronix International Co Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MACRONIX INTERNATIONAL CO LTD
Part Package Code
DIP
Package Description
DIP, DIP32,.6
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
70 ns
Boot Block
BOTTOM
Command User Interface
YES
Data Polling
YES
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDIP-T32
JESD-609 Code
e0
Length
41.91 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Sectors/Size
1,2,1,3
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX8
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP32,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.9022 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.05 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Toggle Bit
YES
Type
NOR TYPE
Width
15.24 mm
Want to compare parts?
  1. MX29F022NBPC-70
    Macronix International Co Ltd
    Flash, 256KX8, 70ns, PDIP32, 0.600 INCH, PLASTIC, DIP-32
    VS

Alternate Parts for MX29F022NBPC-70

This table gives cross-reference parts and alternative options found for MX29F022NBPC-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX29F022NBPC-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EN29F002ANB-70PC Flash, 256KX8, 70ns, PDIP32, DIP-32 Elite Semiconductor Memory Technology Inc MX29F022NBPC-70 vs EN29F002ANB-70PC
A290021U-70F Flash, 256KX8, 70ns, PDIP32, LEAD FREE, PLASTIC, DIP-32 AMIC Technology MX29F022NBPC-70 vs A290021U-70F
EN29F002ANB-70PCP Flash, 256KX8, 70ns, PDIP32, DIP-32 Elite Semiconductor Memory Technology Inc MX29F022NBPC-70 vs EN29F002ANB-70PCP
EN29F002ANB-70PC Flash, 256KX8, 70ns, PDIP32, DIP-32 Eon Silicon Solution Inc MX29F022NBPC-70 vs EN29F002ANB-70PC
Part Number Description Manufacturer Compare
EN29F002ANB-70PC Flash, 256KX8, 70ns, PDIP32, DIP-32 Elite Semiconductor Memory Technology Inc MX29F022NBPC-70 vs EN29F002ANB-70PC
A290021U-70F Flash, 256KX8, 70ns, PDIP32, LEAD FREE, PLASTIC, DIP-32 AMIC Technology MX29F022NBPC-70 vs A290021U-70F
EN29F002ANB-70PCP Flash, 256KX8, 70ns, PDIP32, DIP-32 Elite Semiconductor Memory Technology Inc MX29F022NBPC-70 vs EN29F002ANB-70PCP
AM29F002NB-70PC Flash, 256KX8, 70ns, PDIP32, PLASTIC, DIP-32 AMD MX29F022NBPC-70 vs AM29F002NB-70PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MX29F022NBPC-70 by Macronix International Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MX29F022NBPC-70 by Macronix International Co Ltd

Select Manufacturer
Which Manufacturer of MX29F022NBPC-70 would you like to use for your alert(s)?
  • Please alert me when MX29F022NBPC-70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MX29F022NBPC-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MX29F022NBPC-70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MX29F022NBPC-70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MX29F022NBPC-70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MX29F022NBPC-70 by Macronix International Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: