There are no models available for this part yet.
Overview of A28200-031 by Omnetics Connector Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for A28200-031 by Omnetics Connector Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2262-A28200-031CT-ND
|
DigiKey | CONN NANO-D PLUG 31POS SMD SLDR Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16 In Stock |
|
$186.6246 / $210.4800 | Buy Now |
CAD Models for A28200-031 by Omnetics Connector Corporation
Part Data Attributes for A28200-031 by Omnetics Connector Corporation
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
OMNETICS CONNECTOR CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD: MIL-DTL-32139
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
31
|
Alternate Parts for A28200-031
This table gives cross-reference parts and alternative options found for A28200-031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A28200-031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-003-31PS-2D3-.250 | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A28200-031 vs 890-003-31PS-2D3-.250 |
CMN1-31P-0GG901 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-031 vs CMN1-31P-0GG901 |
CMN1-31P-0AH001 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-031 vs CMN1-31P-0AH001 |
890-001-31PA1-0C1-18J | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A28200-031 vs 890-001-31PA1-0C1-18J |
CMN1-31P-0BG902 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-031 vs CMN1-31P-0BG902 |
891-001-31PA2-0C1-12T | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A28200-031 vs 891-001-31PA2-0C1-12T |
CMN1-31P-0AH102 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-031 vs CMN1-31P-0AH102 |
CMN2-31P-JBH306 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-031 vs CMN2-31P-JBH306 |
891-001-31PS-2A7-18J | D Nanominiature Connector, 31 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | A28200-031 vs 891-001-31PS-2A7-18J |
CMN1-31P-JAT203 | D Nanominiature Connector, 31 Contact(s), Male, Plug, | Cristek Interconnects Inc | A28200-031 vs CMN1-31P-JAT203 |