A28200-031
vs
890-003-31PS-2D3-.250
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
OMNETICS CONNECTOR CORP
|
GLENAIR INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.30
|
|
Additional Feature |
STANDARD: MIL-DTL-32139
|
STANDARD: MIL-DTL-32139, WIRE LENGTH: .250 INCH
|
Connector Type |
D NANOMINIATURE CONNECTOR
|
D NANOMINIATURE CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
LIQUID CRYSTAL POLYMER
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
WITH CABLE ASSEMBLY
|
Shell Finish |
NICKEL
|
|
Shell Material |
ALUMINUM ALLOY
|
STAINLESS STEEL
|
Termination Type |
SURFACE MOUNT
|
CRIMP
|
Total Number of Contacts |
31
|
31
|
Base Number Matches |
1
|
5
|
Body/Shell Style |
|
PLUG
|
Contact Finish Mating |
|
GOLD
|
Contact Finish Termination |
|
GOLD
|
JESD-609 Code |
|
e4
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
|
|
|
Compare A28200-031 with alternatives
Compare 890-003-31PS-2D3-.250 with alternatives