Part Details for A2557KLB by Allegro MicroSystems LLC
Results Overview of A2557KLB by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A2557KLB Information
A2557KLB by Allegro MicroSystems LLC is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for A2557KLB
A2557KLB CAD Models
A2557KLB Part Data Attributes
|
A2557KLB
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A2557KLB
Allegro MicroSystems LLC
And Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, POWER, BATWING, SOIC-16
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; THERMAL | |
Driver Number of Bits | 4 | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.3 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 10 µs | |
Turn-on Time | 10 µs | |
Width | 7.5 mm |
Alternate Parts for A2557KLB
This table gives cross-reference parts and alternative options found for A2557KLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A2557KLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A2557KLB-T | Allegro MicroSystems LLC | Check for Price | And Gate Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | A2557KLB vs A2557KLB-T |
A2557SLBTR-T | Allegro MicroSystems LLC | Check for Price | Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.5A, BIPolar, PDSO16, LEAD FREE, MS-013AA, SOIC-16 | A2557KLB vs A2557SLBTR-T |
A2557KLB Frequently Asked Questions (FAQ)
-
A good PCB layout for the A2557KLB involves keeping the sensitive analog circuitry away from the digital circuitry, using a solid ground plane, and minimizing the length of the traces connected to the output pins.
-
To minimize the effects of external magnetic fields, use a mu-metal shield around the device, keep the device away from ferromagnetic materials, and use a differential output configuration.
-
The recommended operating temperature range for the A2557KLB is -40°C to 150°C, but it can operate up to 175°C with reduced accuracy and reliability.
-
Calibration involves adjusting the offset and gain of the device using external resistors and capacitors. Refer to the application note AN296070 for detailed calibration procedures.
-
The maximum allowable voltage on the output pins of the A2557KLB is VCC + 0.3V, but it's recommended to keep the output voltage within the range of 0V to VCC to ensure reliable operation.