Part Details for A24000-008 by Omnetics Connector Corporation
Overview of A24000-008 by Omnetics Connector Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for A24000-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2262-A24000-008-ND
|
DigiKey | CONNECTOR 8POS PIN MALE W/LATCH Min Qty: 1 Lead time: 10 Weeks Container: Bag |
10 In Stock |
|
$41.9676 / $52.0800 | Buy Now |
Part Details for A24000-008
A24000-008 CAD Models
A24000-008 Part Data Attributes:
|
A24000-008
Omnetics Connector Corporation
Buy Now
Datasheet
|
Compare Parts:
A24000-008
Omnetics Connector Corporation
Board Connector, 8 Contact(s), 1 Row(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OMNETICS CONNECTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
Alternate Parts for A24000-008
This table gives cross-reference parts and alternative options found for A24000-008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A24000-008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMTB1-08PS02 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | A24000-008 vs RMTB1-08PS02 |
869608-10A | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | A24000-008 vs 869608-10A |
3,96U8 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Lumberg Connect GmbH | A24000-008 vs 3,96U8 |
79849-508 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | A24000-008 vs 79849-508 |
60017-408 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | A24000-008 vs 60017-408 |
9108-9-108-01 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Methode Electronics Inc | A24000-008 vs 9108-9-108-01 |
155208-2200-RB | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | 3M Interconnect | A24000-008 vs 155208-2200-RB |
HB12081-KK3 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | A24000-008 vs HB12081-KK3 |
95820-18A1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | A24000-008 vs 95820-18A1 |
TSW-108-10-T-S-RA | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | A24000-008 vs TSW-108-10-T-S-RA |