Part Details for 79849-508 by Amphenol FCi
Overview of 79849-508 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 79849-508
79849-508 CAD Models
79849-508 Part Data Attributes
|
79849-508
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
79849-508
Amphenol FCi
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | |
Contact Finish Termination | GOLD (15) OVER NICKEL (50)/GOLD FLASH (15) OVER PALLADIUM NICKEL OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 79849-508
This table gives cross-reference parts and alternative options found for 79849-508. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79849-508, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-108-08-G-S-LL | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 79849-508 vs TSW-108-08-G-S-LL |
78541-708HLF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 79849-508 vs 78541-708HLF |
8614-00-08-1-Y0-5-314-LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 79849-508 vs 8614-00-08-1-Y0-5-314-LF |
A-41791-1040 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 79849-508 vs A-41791-1040 |
RMTV1-08PH06702 | Board Connector, 8 Contact(s), 1 Row(s), Male, Crimp Terminal, ROHS COMPLIANT | ITT Interconnect Solutions | 79849-508 vs RMTV1-08PH06702 |
10091214-008100LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 79849-508 vs 10091214-008100LF |
TSW-108-21-T-S-LL | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 79849-508 vs TSW-108-21-T-S-LL |
10091214-008100LF | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 79849-508 vs 10091214-008100LF |
TSW-108-25-S-S | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 79849-508 vs TSW-108-25-S-S |
91226-0027 | Board Connector, 8 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 79849-508 vs 91226-0027 |