Part Details for A1240 by Sensata Technologies
Overview of A1240 by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-2400/883 | Renesas Electronics Corporation | PRAM Four-Channel Programmable Operational Amplifier, CERDIP, /Tube |
Price & Stock for A1240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-A1240
|
Mouser Electronics | Solid State Relays - Industrial Mount 40A 120VAC AC RoHS: Compliant | 29 |
|
$58.5600 / $63.9300 | Buy Now |
DISTI #
A1240
|
TTI | Solid State Relays - Industrial Mount 40A 120VAC AC Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$51.0500 / $56.8900 | Buy Now |