Datasheets
A115F by:

3 A, 50 V, SILICON, RECTIFIER DIODE

Part Details for A115F by Rochester Electronics LLC

Overview of A115F by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for A115F

A115F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

A115F Part Data Attributes

A115F Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
A115F Rochester Electronics LLC 3 A, 50 V, SILICON, RECTIFIER DIODE
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Package Description O-LALF-W2
Reach Compliance Code unknown
Application FAST RECOVERY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 100 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 3 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 50 V
Reverse Recovery Time-Max 0.15 µs
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A115F by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A115F by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of A115F would you like to use for your alert(s)?
  • Please alert me when A115F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A115F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A115F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A115F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A115F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A115F by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: