-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor, 65mT Max, 30-90mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6634
|
Newark | Programmable Hall Effect Switch Rohs Compliant: Yes |Allegro Microsystems A1128LUA-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
A1128LUA-T-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 3SIP Min Qty: 8000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5074 | Buy Now |
DISTI #
250-A1128LUA-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors PROGRAMMABLE HALL EFFECT SWITCH RoHS: Compliant | 3955 |
|
$0.5130 / $1.4900 | Buy Now |
DISTI #
V36:1790_06610593
|
Arrow Electronics | Hall Effect Sensor 20mA Unipolar 12V 3-Pin Ultra Mini SIP Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2343 | Americas - 4000 |
|
$0.4651 / $1.4472 | Buy Now |
DISTI #
80016226
|
Verical | Hall Effect Sensor 20mA Unipolar 12V 3-Pin Ultra Mini SIP Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2343 | Americas - 4000 |
|
$0.4651 / $1.0877 | Buy Now |
|
Rochester Electronics | A1128 - Programmable Hall Effect Switch RoHS: Compliant Status: Active Min Qty: 1 | 1608 |
|
$0.4587 / $0.5396 | Buy Now |
DISTI #
C1S110900024452
|
Chip1Stop | Hall Effect Sensor 20mA Unipolar 12V Automotive 3-Pin Ultra Mini SIP Bulk RoHS: Compliant pbFree: Yes | 4000 |
|
$0.5424 / $1.4472 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 6500 |
|
$0.6200 / $0.6643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A1128LUA-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A1128LUA-T
Allegro MicroSystems LLC
Hall Effect Sensor, 65mT Max, 30-90mA, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP-3 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.02 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 65 mT | |
Magnetic Field Range-Min | -65 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 5.5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 90 mA | |
Output Range | 30-90mA | |
Output Type | CURRENT OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |