Part Details for A000056 by Arduino
Overview of A000056 by Arduino
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A000056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T3485
|
Newark | Add-On Card, Ethernet Shield R2, No Poe, Silicon Manufacturer:-, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:W5100, Kit Contents:Board Only, Features:Wiznet W5100 Ethernet Chip |Arduino A000056 (Alternate Part Number: 8058333490571 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$43.8700 | Buy Now |
DISTI #
1050-1020-ND
|
DigiKey | ARDUINO DUE W/OUT HDRS ATSAM3X8E Min Qty: 1 Lead time: 18 Weeks Container: Box |
54 In Stock |
|
$47.0000 | Buy Now |
DISTI #
A000056
|
Avnet Americas | SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash - Boxed Product (Development Kits) (Alt: A000056) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$35.2680 / $40.2643 | Buy Now |
DISTI #
782-A000056
|
Mouser Electronics | Development Boards & Kits - ARM Arduino Due without Headers RoHS: Compliant | 99 |
|
$47.0000 | Buy Now |
DISTI #
70610744
|
RS | Arduino Due Board w/o Headers, AT91SAM3X8E Microcontroller | Arduino A000056 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$42.1800 / $43.0900 | Buy Now |
|
Onlinecomponents.com | Arduino Due without Headers RoHS: Compliant |
30 In Stock |
|
$40.3500 / $77.2800 | Buy Now |
DISTI #
75712841
|
Verical | Arduino Due | A000056 Arduino Corporation Embedded System Development Boards & Kits Microcontroller 84MHz 96KB - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 29 |
|
$76.4982 / $96.9636 | Buy Now |
DISTI #
A000056
|
Avnet Americas | SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash - Boxed Product (Development Kits) (Alt: A000056) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$35.2680 / $40.2643 | Buy Now |
DISTI #
A000056
|
Avnet Americas | SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash - Boxed Product (Development Kits) (Alt: A000056) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$35.2680 / $40.2643 | Buy Now |
DISTI #
2061037
|
element14 Asia-Pacific | ENET SHIELD, ARDUINO BOARD RoHS: Not Compliant Min Qty: 1 Container: Each | 93 |
|
$44.0554 | Buy Now |