Part Details for A-20GV22-B7-K by OMRON Industrial Automation
Overview of A-20GV22-B7-K by OMRON Industrial Automation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A-20GV22-B7-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SW234-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 1 Lead time: 17 Weeks Container: Tray |
5 In Stock |
|
$14.3816 / $25.5700 | Buy Now |
DISTI #
OMIA-20GV22-B7-K
|
Heilind Electronics | GEN. PURPOSE BASIC SWITCH GEN. PURPOSE BASIC S | Americas - 375 in Stock |
|
$14.2656 / $18.2600 | Buy Now |
|
Onlinecomponents.com | High-Capacity Basic Switches | 0 |
|
$7.3900 / $12.9900 | Buy Now |
DISTI #
OMIA-20GV22-B7-K
|
Interstate Connecting Components | GEN. PURPOSE BASIC SWITCH GEN. PURPOSE BASIC S | 125 |
|
$14.2656 / $18.2600 | Buy Now |
|
Master Electronics | High-Capacity Basic Switches | 0 |
|
$7.3900 / $12.9900 | Buy Now |