-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 14.4mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A20GV2
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: A20GV2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1412 / $13.3329 | Buy Now |
DISTI #
653-A-20GV2
|
Mouser Electronics | Basic / Snap Action Switches BASIC SWITCH RoHS: Compliant | 6 |
|
$15.6900 / $23.8600 | Buy Now |
DISTI #
A20GV2
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: A20GV2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1412 / $13.3329 | Buy Now |
DISTI #
A20GV2
|
Avnet Americas | BASIC SWITCH - Bulk (Alt: A20GV2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1412 / $13.3329 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A-20GV2
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
A-20GV2
OMRON Corporation
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 14.4mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Omron Electronics | |
Actuator Travel | 14.4 mm | |
Actuator Type | HINGE ROLLER LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 24.2 mm | |
Body Length or Diameter | 49.2 mm | |
Contact (AC) Max Rating R Load | 20A@250VAC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.88 N | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Pre-Travel-Max | 12 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |