Part Details for A-20GV by OMRON Industrial Automation
Overview of A-20GV by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICD120GVP2410-30 | Amphenol Communications Solutions | CXP Active Optical Cable 30M CXP - CXP, DDM | |
ICD120GVP2410-50 | Amphenol Communications Solutions | CXP Active Optical Cable 50M CXP - CXP, DDM |
Price & Stock for A-20GV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C3486
|
Newark | Basic Switch |Omron Industrial Automation A-20GV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7100 / $23.6200 | Buy Now |
DISTI #
A-20GV-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 20A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.1800 | Buy Now |
DISTI #
71285399
|
RS | BASIC SWITCH | Omron Automation A-20GV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.6400 / $28.1100 | RFQ |
DISTI #
OMIA-20GV
|
Heilind Electronics | BASIC SWITCH A20GV | Americas - 0 in Stock |
|
Buy Now |