There are no models available for this part yet.
Overview of A-2014-2-3-LP/FS by ASSMANN WSW components GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for A-2014-2-3-LP/FS by ASSMANN WSW components GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A-2014-2-3-LP/FS-ND
|
DigiKey | CONN MOD JACK 8P8C VERT SHIELDED Min Qty: 180 Lead time: 22 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4062 | Buy Now | |
Future Electronics | 8 Position Vertical Shielded Modular Jack Connector (RJ45, Ethernet) RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 22 Weeks Container: Bulk | 0Bulk |
|
$1.3800 / $1.4900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8250 / $1.1270 | Buy Now |
CAD Models for A-2014-2-3-LP/FS by ASSMANN WSW components GmbH
Part Data Attributes for A-2014-2-3-LP/FS by ASSMANN WSW components GmbH
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ASSMANN ELECTRONICS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
ASSMANN WSW components GmbH
|
Board Mounting Option
|
SPLIT BOARD LOCK
|
Body Breadth
|
0.523 inch
|
Body Depth
|
0.641 inch
|
Body Length
|
0.701 inch
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
TELCOM, MODULAR
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
750 Cycles
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
1.5 A
|
Reference Standard
|
UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
COPPER ALLOY
|
Terminal Length
|
0.128 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for A-2014-2-3-LP/FS
This table gives cross-reference parts and alternative options found for A-2014-2-3-LP/FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-2014-2-3-LP/FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RJMG1-6340-B1-01M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6340-B1-01M |
RJMG1-6320-B1-01M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6320-B1-01M |
RJMG1-6346-71-01MR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6346-71-01MR |
RJMG1-6342-91-01M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6342-91-01M |
RJMG1-6340-81-01M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6340-81-01M |
RJMG1-6366-91-01MR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6366-91-01MR |
RJMG1-6320-91-01M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6320-91-01M |
RJMG1-6366-71-01M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6366-71-01M |
RJMG1-6360-91-01M | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6360-91-01M |
RJMG1-6361-91-01MR | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol Corporation | A-2014-2-3-LP/FS vs RJMG1-6361-91-01MR |