-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AE11234-ND
|
DigiKey | CONN MOD JACK 4P4C R/A UNSHLD Min Qty: 1 Lead time: 17 Weeks Container: Tray |
320 In Stock |
|
$0.4452 / $0.8900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.4690 | Buy Now |
|
Onlinecomponents.com | 6960 Factory Stock |
|
$0.3660 / $0.4720 | Buy Now | |
|
Master Electronics | 6960 Factory Stock |
|
$0.3660 / $0.4720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A-20040
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
A-20040
ASSMANN WSW components GmbH
Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ASSMANN WSW components GmbH | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.63 inch | |
Body Depth | 0.81 inch | |
Body Length | 0.54 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | TELCOM, MODULAR | |
Insulator Material | GLASS FILLED POLYESTER | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 6u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL,VDE | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
This table gives cross-reference parts and alternative options found for A-20040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-20040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MJ18-44DB | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Ratioplast Electronics | A-20040 vs MJ18-44DB |
MJK602-PA421G15F | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MMT Corp | A-20040 vs MJK602-PA421G15F |
MJK605-P441GFTF | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | A-20040 vs MJK605-P441GFTF |
MJ16J-KE06-0404K | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | Morethanall Co Ltd | A-20040 vs MJ16J-KE06-0404K |
TS3K44 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Yamaichi Electronics Co Ltd | A-20040 vs TS3K44 |
MJ19-44AB | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Ratioplast Electronics | A-20040 vs MJ19-44AB |
7625-0404W0 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Receptacle | Leoco USA Corp | A-20040 vs 7625-0404W0 |
MJK662-P440G15 | Telecom and Datacom Connector, 4 Contact(s), Male, Straight, Solder Terminal, Receptacle | MMT Corp | A-20040 vs MJK662-P440G15 |
MJ6S-42BB | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Receptacle | Ratioplast Electronics | A-20040 vs MJ6S-42BB |
MJK602-PA421G30F | Telecom and Datacom Connector, 4 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | MMT Corp | A-20040 vs MJK602-PA421G30F |