Part Details for ZXSC310E5TA by Zetex / Diodes Inc
Overview of ZXSC310E5TA by Zetex / Diodes Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for ZXSC310E5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80580054
|
Verical | LED Driver 4 Segment 4000uA Supply Current 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2221 | Americas - 3000 |
|
$0.1969 | Buy Now |
DISTI #
69153067
|
Verical | LED Driver 4 Segment 4000uA Supply Current 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 1 Date Code: 2217 | Americas - 3000 |
|
$0.1851 / $0.2639 | Buy Now |
DISTI #
69278158
|
Verical | LED Driver 4 Segment 4000uA Supply Current 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 30 Package Multiple: 1 Date Code: 2217 | Americas - 1910 |
|
$0.2887 / $0.3024 | Buy Now |
|
Bristol Electronics | 3493 |
|
RFQ | ||
|
ComSIT USA | LED DRIVER SOLUTION FOR LCD BACKLIGHTING LED Driver, 4-Segment, PDSO5 RoHS: Not Compliant | Europe - 3000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3366 |
|
RFQ |
Part Details for ZXSC310E5TA
ZXSC310E5TA CAD Models
ZXSC310E5TA Part Data Attributes:
|
ZXSC310E5TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXSC310E5TA
Zetex / Diodes Inc
LED Driver, 1-Segment, PDSO5, SOT-23, 5 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 8 V | |
Supply Voltage-Min | 0.8 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.625 mm | |
fmax-Min | 0.2 MHz |
Alternate Parts for ZXSC310E5TA
This table gives cross-reference parts and alternative options found for ZXSC310E5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXSC310E5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXSC310E5TA | LED Driver, 4-Segment, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | ZXSC310E5TA vs ZXSC310E5TA |
ZXSC310E5TC | LED Driver, 1-Segment, PDSO5, SOT-23, 5 PIN | Zetex / Diodes Inc | ZXSC310E5TA vs ZXSC310E5TC |
ZXSC310E5 | LED Driver, 1-Segment, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | ZXSC310E5TA vs ZXSC310E5 |