Part Details for ZXRE4041DRTA by Zetex / Diodes Inc
Overview of ZXRE4041DRTA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXRE4041DRTA
ZXRE4041DRTA CAD Models
ZXRE4041DRTA Part Data Attributes
|
ZXRE4041DRTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXRE4041DRTA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | E-LINE, TO-92, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
kg CO2e/kg | 8.54 | |
Average Weight (mg) | 217.033 | |
CO2e (mg) | 1853.465 | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Automotive: -40C to +125C | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.232 V | |
Output Voltage-Min | 1.208 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 75 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% |
Alternate Parts for ZXRE4041DRTA
This table gives cross-reference parts and alternative options found for ZXRE4041DRTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXRE4041DRTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXRE4041DR | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | ZXRE4041DRTA vs ZXRE4041DR |
ZXRE4041ER | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | ZXRE4041DRTA vs ZXRE4041ER |
ZXRE4041ERTA | Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, E-LINE, TO-92, 3 PIN | Zetex / Diodes Inc | ZXRE4041DRTA vs ZXRE4041ERTA |