Part Details for ZXRE4041DFTA by Diodes Incorporated
Overview of ZXRE4041DFTA by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXRE4041DFTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K4155
|
Newark | Voltage Reference, Precision Micropower, Shunt - Fixed, Zxre4041 Series, 1.225V, Sot-23-3 Rohs Compliant: Yes |Diodes Inc. ZXRE4041DFTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2291 |
|
$0.5930 | Buy Now |
DISTI #
ZXRE4041DFCT-ND
|
DigiKey | IC VREF SHUNT 1% SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11622 In Stock |
|
$0.3882 / $1.0000 | Buy Now |
DISTI #
ZXRE4041DFTA
|
Avnet Americas | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXRE4041DFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.2836 / $0.3351 | Buy Now |
DISTI #
522-ZXRE4041DFTA
|
Mouser Electronics | Voltage References 1% 1.225V RoHS: Compliant | 4805 |
|
$0.3880 / $0.9900 | Buy Now |
DISTI #
70438891
|
RS | VRef Precision 1.225V 12mA 3Pin SOT23 | Diodes Inc ZXRE4041DFTA RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9800 | RFQ |
|
Future Electronics | ZXRE4041 Series 1.225 V 1 % Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3800 / $0.3900 | Buy Now |
|
Future Electronics | ZXRE4041 Series 1.225 V 1 % Micropower Voltage Reference - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3800 / $0.3900 | Buy Now |
|
Onlinecomponents.com |
2950 In Stock |
|
$0.3760 / $2.3600 | Buy Now | |
DISTI #
ZXRE4041DFTA
|
Avnet Asia | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R (Alt: ZXRE4041DFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3533 / $0.4290 | Buy Now |
DISTI #
ZXRE4041DFTA
|
Avnet Silica | V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R (Alt: ZXRE4041DFTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now |
Part Details for ZXRE4041DFTA
ZXRE4041DFTA CAD Models
ZXRE4041DFTA Part Data Attributes:
|
ZXRE4041DFTA
Diodes Incorporated
Buy Now
|
Compare Parts:
ZXRE4041DFTA
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |