-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH8156
|
Newark | Mosfet Bvdss: 8V~24V Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. ZXM61P02FTA Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 | Buy Now |
DISTI #
ZXM61P02FCT-ND
|
DigiKey | MOSFET P-CH 20V 900MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
24939 In Stock |
|
$0.0995 / $0.4600 | Buy Now |
DISTI #
ZXM61P02FTA
|
Avnet Americas | Trans MOSFET P-CH 20V 0.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXM61P02FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000615000 Factory Stock |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
ZXM61P02FTA
|
Avnet Americas | Trans MOSFET P-CH 20V 0.9A 3-Pin SOT-23 T/R - Tape and Reel (Alt: ZXM61P02FTA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 615000 Factory Stock |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
522-ZXM61P02FTA
|
Mouser Electronics | MOSFET 20V P-Chnl HDMOS RoHS: Compliant | 197954 |
|
$0.0980 / $0.4100 | Buy Now |
DISTI #
V36:1790_06708019
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2352 | Americas - 3000 |
|
$0.0900 / $0.1051 | Buy Now |
DISTI #
V72:2272_06708019
|
Arrow Electronics | Trans MOSFET P-CH 20V 0.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 586 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2240 Container: Cut Strips | Americas - 586 |
|
$0.1062 | Buy Now |
DISTI #
70438786
|
RS | MOSFET P-Channel 20V 0.9A SOT23 | Diodes Inc ZXM61P02FTA RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1380 | RFQ |
|
Future Electronics | ZXM61P02F Series 20V 0.6 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 168000Reel |
|
$0.0961 / $0.1090 | Buy Now |
|
Future Electronics | ZXM61P02F Series 20V 0.6 Ohm P-Channel Enhancement Mode Vertical DMOS FET-SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0961 / $0.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXM61P02FTA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXM61P02FTA
Diodes Incorporated
Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.9 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.806 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for ZXM61P02FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXM61P02FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXM61P02FTC | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXM61P02FTA vs ZXM61P02FTC |
ZXM61P02FTA | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXM61P02FTA vs ZXM61P02FTA |
ZXM61P02FTC | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Diodes Incorporated | ZXM61P02FTA vs ZXM61P02FTC |
ZXM61P02F | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXM61P02FTA vs ZXM61P02F |