Part Details for ZXM61P02FTA by Zetex / Diodes Inc
Overview of ZXM61P02FTA by Zetex / Diodes Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ZXM61P02FTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80908320
|
Verical | Trans MOSFET P-CH 20V 0.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2222 | Americas - 987000 |
|
$0.0985 | Buy Now |
DISTI #
80041992
|
Verical | Trans MOSFET P-CH 20V 0.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 3000 |
|
$0.0856 / $0.0983 | Buy Now |
DISTI #
80596447
|
Verical | Trans MOSFET P-CH 20V 0.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2352 | Americas - 3000 |
|
$0.0900 / $0.1051 | Buy Now |
DISTI #
66981275
|
Verical | Trans MOSFET P-CH 20V 0.9A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 586 Package Multiple: 1 Date Code: 2240 | Americas - 586 |
|
$0.1062 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
|
Bristol Electronics | 2836 |
|
RFQ | ||
|
Quest Components | MOSFET P-CH 20V 900MA SOT-23 | 693 |
|
$0.1054 / $0.1977 | Buy Now |
|
Quest Components | MOSFET P-CH 20V 900MA SOT-23 | 2151 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | MOSFET P-CH 20V 900MA SOT-23 | 90 |
|
$0.7500 / $1.5000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for ZXM61P02FTA
ZXM61P02FTA CAD Models
ZXM61P02FTA Part Data Attributes:
|
ZXM61P02FTA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZXM61P02FTA
Zetex / Diodes Inc
Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW THRESHOLD | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.9 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for ZXM61P02FTA
This table gives cross-reference parts and alternative options found for ZXM61P02FTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXM61P02FTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXM61P02F | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXM61P02FTA vs ZXM61P02F |
ZXM61P02FTC | Small Signal Field-Effect Transistor, 0.9A I(D), 20V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-23, 3 PIN | Zetex / Diodes Inc | ZXM61P02FTA vs ZXM61P02FTC |