There are no models available for this part yet.
Overview of ZXLB1600X10TA by Zetex / Diodes Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ZXLB1600X10TA by Zetex / Diodes Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 3800 |
|
RFQ | ||||
Quest Components | 3040 |
|
$0.9120 / $2.4320 | Buy Now |
CAD Models for ZXLB1600X10TA by Zetex / Diodes Inc
Part Data Attributes for ZXLB1600X10TA by Zetex / Diodes Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ZETEX PLC
|
Package Description
|
MO-187, MSOP-10
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Technique
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.6 V
|
Input Voltage-Nom
|
3 V
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BOOST
|
Switching Frequency-Max
|
500 kHz
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3 mm
|
Alternate Parts for ZXLB1600X10TA
This table gives cross-reference parts and alternative options found for ZXLB1600X10TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXLB1600X10TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXLB1600X10TC | Switching Regulator, 0.5A, 500kHz Switching Freq-Max, PDSO10, MO-187, MSOP-10 | Zetex / Diodes Inc | ZXLB1600X10TA vs ZXLB1600X10TC |
ZXLB1600X10TC | Switching Regulator, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, PDSO10, MO-187, MSOP-10 | Diodes Incorporated | ZXLB1600X10TA vs ZXLB1600X10TC |
Related Parts for ZXLB1600X10TA
-
Z8F042AHH020SGMicrocontrollers
-
ZXSC100X8TASwitching Regulator or Controllers
-
ZW32412Other Analog ICs
-
ZSM300GTAPower Management Circuits
-
ZMR500FTCLinear Regulator ICs
-
ZXM61N02FSmall Signal Field-Effect Transistors
-
ZXRE060AH5TAVoltage References
-
ZY7015LG-T2Power Supply Modules
-
ZL40221LDF1Clock Drivers