Part Details for ZXLB1600X10TC by Diodes Incorporated
Overview of ZXLB1600X10TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZXLB1600X10TC
ZXLB1600X10TC CAD Models
ZXLB1600X10TC Part Data Attributes
|
ZXLB1600X10TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXLB1600X10TC
Diodes Incorporated
Switching Regulator, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, PDSO10, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ZXLB1600X10TC
This table gives cross-reference parts and alternative options found for ZXLB1600X10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXLB1600X10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZXLB1600X10TC | Switching Regulator, 0.5A, 500kHz Switching Freq-Max, PDSO10, MO-187, MSOP-10 | Zetex / Diodes Inc | ZXLB1600X10TC vs ZXLB1600X10TC |
ZXLB1600X10 | Switching Regulator, 0.5A, 500kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MSOP-10 | Zetex / Diodes Inc | ZXLB1600X10TC vs ZXLB1600X10 |
ZXLB1600X10TA | Switching Regulator, 0.5A, 500kHz Switching Freq-Max, PDSO10, MO-187, MSOP-10 | Zetex / Diodes Inc | ZXLB1600X10TC vs ZXLB1600X10TA |