-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 9A, PDSO6, SOT-23, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0352
|
Newark | Driver, Gate, Bipolar, 9A (Peak), Driver Configuration:Low Side, Peak Output Current:9A, Supply Voltage Min:0V, Supply Voltage Max:20V, Driver Case Style:Sot-23, No. Of Pins:6Pins, Input Delay:1.25Ns, Output Delay:1.6Ns, Operating Rohs Compliant: Yes |Diodes Inc. ZXGD3002E6TA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2794 |
|
$0.3940 / $0.8470 | Buy Now |
DISTI #
ZXGD3002E6CT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE SOT23-6 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
55312 In Stock |
|
$0.2594 / $1.2100 | Buy Now |
DISTI #
ZXGD3002E6TA
|
Avnet Americas | MOSFET DRVR 9A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXGD3002E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 408000 Factory Stock |
|
$0.2415 | Buy Now |
DISTI #
ZXGD3002E6TA
|
Avnet Americas | MOSFET DRVR 9A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: ZXGD3002E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 408000 Factory Stock |
|
$0.2415 | Buy Now |
DISTI #
522-ZXGD3002E6TA
|
Mouser Electronics | Gate Drivers 9A Gate Driver Mosfet RoHS: Compliant | 15323 |
|
$0.2880 / $1.0600 | Buy Now |
DISTI #
E02:0323_01120205
|
Arrow Electronics | Driver 9A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2406 | Europe - 144000 |
|
$0.2580 / $0.2687 | Buy Now |
|
Future Electronics | ZXGD3002E6 Series Single 9 A 20 V Low Side MosFet Gate Driver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 48000Reel |
|
$0.2650 / $0.2750 | Buy Now |
|
Future Electronics | ZXGD3002E6 Series Single 9 A 20 V Low Side MosFet Gate Driver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2650 / $0.2750 | Buy Now |
DISTI #
ZXGD3002E6TA
|
TME | IC: driver, gate driver, SOT26, -9÷9A, Ch: 1, 20V, OUT: non-inverting Min Qty: 1 | 3000 |
|
$0.2880 / $0.7140 | Buy Now |
DISTI #
ZXGD3002E6TA
|
Avnet Asia | MOSFET DRVR 9A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R (Alt: ZXGD3002E6TA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.2365 / $0.2645 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ZXGD3002E6TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZXGD3002E6TA
Diodes Incorporated
Buffer/Inverter Based MOSFET Driver, 9A, PDSO6, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Diodes Incorporated | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Peak Current Limit-Nom | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.55 mm |
This table gives cross-reference parts and alternative options found for ZXGD3002E6TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZXGD3002E6TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ZXGD3002E6TA | Zetex / Diodes Inc | Check for Price | Buffer/Inverter Based MOSFET Driver, 9A, PDSO6, SOT-23, 6 PIN | ZXGD3002E6TA vs ZXGD3002E6TA |