Part Details for ZUMT2222ATA by Diodes Incorporated
Overview of ZUMT2222ATA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for ZUMT2222ATA
ZUMT2222ATA CAD Models
ZUMT2222ATA Part Data Attributes:
|
ZUMT2222ATA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZUMT2222ATA
Diodes Incorporated
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for ZUMT2222ATA
This table gives cross-reference parts and alternative options found for ZUMT2222ATA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZUMT2222ATA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2222AWT1 | 600mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | ZUMT2222ATA vs MMBT2222AWT1 |
MMST4401-7-F | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | ZUMT2222ATA vs MMST4401-7-F |
MMBT2222AWT1 | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | ZUMT2222ATA vs MMBT2222AWT1 |
CMST2222ATR13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | ZUMT2222ATA vs CMST2222ATR13 |
MMBT2222AWT1G | NPN Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | ZUMT2222ATA vs MMBT2222AWT1G |
CMST2222ATR | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | ZUMT2222ATA vs CMST2222ATR |
MMST4401-13 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | ZUMT2222ATA vs MMST4401-13 |
ZUMT2222A | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, SOT-323, 3 PIN | Diodes Incorporated | ZUMT2222ATA vs ZUMT2222A |
MMST4401 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC, SOT-323, 3 PIN | Lite-On Semiconductor Corporation | ZUMT2222ATA vs MMST4401 |
CMST2222ABK | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | ZUMT2222ATA vs CMST2222ABK |