ZUMT2222ATA
vs
P2N2222ARL
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
ON SEMICONDUCTOR
|
Package Description |
SMALL OUTLINE, R-PDSO-G3
|
CASE 29-11, TO-226AA, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
50
|
75
|
JESD-30 Code |
R-PDSO-G3
|
O-PBCY-T3
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
NO
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Transistor Application |
SWITCHING
|
AMPLIFIER
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
300 MHz
|
300 MHz
|
Turn-off Time-Max (toff) |
285 ns
|
285 ns
|
Turn-on Time-Max (ton) |
35 ns
|
35 ns
|
Base Number Matches |
1
|
7
|
Rohs Code |
|
No
|
Part Package Code |
|
TO-92
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
CASE 29-11
|
Additional Feature |
|
EUROPEAN PART NUMBER
|
JEDEC-95 Code |
|
TO-92
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare ZUMT2222ATA with alternatives
Compare P2N2222ARL with alternatives