Part Details for ZTX651DWP by Diodes Incorporated
Overview of ZTX651DWP by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX651DWP
ZTX651DWP CAD Models
ZTX651DWP Part Data Attributes
|
ZTX651DWP
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX651DWP
Diodes Incorporated
Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, 0.041 X 0.041 INCH, G10, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DIE | |
Package Description | UNCASED CHIP, S-XUUC-N2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | S-XUUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 140 MHz |
Alternate Parts for ZTX651DWP
This table gives cross-reference parts and alternative options found for ZTX651DWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX651DWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2219ADWP | Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, NPN, Silicon, 0.019 X 0.019 INCH, G4, DIE-2 | Diodes Incorporated | ZTX651DWP vs 2N2219ADWP |
PBSS5350SS,115 | PBSS5350SS - 50 V, 2.7 A PNP/PNP low VCEsat (BISS) transistor@en-us SOIC 8-Pin | Nexperia | ZTX651DWP vs PBSS5350SS,115 |
934055946135 | Small Signal Bipolar Transistor | Nexperia | ZTX651DWP vs 934055946135 |
ZTX553DWP | Small Signal Bipolar Transistor, 100V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | ZTX651DWP vs ZTX553DWP |
934056902126 | TRANSISTOR 3000 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SPT, SC-43, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | ZTX651DWP vs 934056902126 |
PBSS5350D,115 | PBSS5350D - 50 V, 3 A PNP low VCEsat (BISS) transistor TSOP 6-Pin | NXP Semiconductors | ZTX651DWP vs PBSS5350D,115 |
ZTX556DWP | Small Signal Bipolar Transistor, 200V V(BR)CEO, 1-Element, PNP, Silicon, 0.026 X 0.026 INCH, G11, DIE-2 | Diodes Incorporated | ZTX651DWP vs ZTX556DWP |
PBSS5350D,135 | PBSS5350D - 50 V, 3 A PNP low VCEsat (BISS) transistor TSOP 6-Pin | NXP Semiconductors | ZTX651DWP vs PBSS5350D,135 |
PBSS5350SS | TRANSISTOR 2700 mA, 50 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SMD, SO-8, BIP General Purpose Small Signal | NXP Semiconductors | ZTX651DWP vs PBSS5350SS |
ZTX753DWP | Small Signal Bipolar Transistor, 100V V(BR)CEO, 1-Element, PNP, Silicon, 0.041 X 0.041 INCH, G12, DIE-2 | Diodes Incorporated | ZTX651DWP vs ZTX753DWP |