ZTX651DWP
vs
PBSS5350SS,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DIODES INC
|
NEXPERIA
|
Part Package Code |
DIE
|
SOIC
|
Package Description |
UNCASED CHIP, S-XUUC-N2
|
SOP-8
|
Pin Count |
2
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Emitter Voltage-Max |
60 V
|
50 V
|
Configuration |
SINGLE
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
100
|
200
|
JESD-30 Code |
S-XUUC-N2
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e4
|
Number of Elements |
1
|
2
|
Number of Terminals |
2
|
8
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Polarity/Channel Type |
NPN
|
PNP
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN LEAD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
UPPER
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
140 MHz
|
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Manufacturer Package Code |
|
SOT96-1
|
Date Of Intro |
|
2017-02-01
|
Samacsys Manufacturer |
|
Nexperia
|
Collector Current-Max (IC) |
|
2.7 A
|
Moisture Sensitivity Level |
|
1
|
Transistor Application |
|
SWITCHING
|
|
|
|
Compare ZTX651DWP with alternatives
Compare PBSS5350SS,115 with alternatives
-
PBSS5350SS,115 vs PBSS5350SS
-
PBSS5350SS,115 vs 2N2219ADWP
-
PBSS5350SS,115 vs 934055946135
-
PBSS5350SS,115 vs ZTX553DWP
-
PBSS5350SS,115 vs 934056902126
-
PBSS5350SS,115 vs PBSS5350D,115
-
PBSS5350SS,115 vs ZTX556DWP
-
PBSS5350SS,115 vs PBSS5350D,135
-
PBSS5350SS,115 vs ZTX753DWP