Part Details for ZTX325M1TA by Diodes Incorporated
Overview of ZTX325M1TA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZTX325M1TA
ZTX325M1TA CAD Models
ZTX325M1TA Part Data Attributes:
|
ZTX325M1TA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZTX325M1TA
Diodes Incorporated
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | TO-92 | |
Package Description | SMALL OUTLINE, R-PSSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PSSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1300 MHz |
Alternate Parts for ZTX325M1TA
This table gives cross-reference parts and alternative options found for ZTX325M1TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZTX325M1TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC3122 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-3F1A, SC-59, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | ZTX325M1TA vs 2SC3122 |
BFP181R | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | ZTX325M1TA vs BFP181R |
2SC5011FB | RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SUPER MINIMOLD PACKAGE-4 | NEC Electronics Group | ZTX325M1TA vs 2SC5011FB |
MRF947BT1 | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 419-02, 3 PIN | Freescale Semiconductor | ZTX325M1TA vs MRF947BT1 |
BF775 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236 | Siemens | ZTX325M1TA vs BF775 |
BFP181R | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | Siemens | ZTX325M1TA vs BFP181R |
2SC3867 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | ZTX325M1TA vs 2SC3867 |
2C4957 | RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN | Semicoa Semiconductors | ZTX325M1TA vs 2C4957 |
2SC4325 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, 2-2E1A, SC-70, 3 PIN, BIP RF Small Signal | Toshiba America Electronic Components | ZTX325M1TA vs 2SC4325 |
2SC2999 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, High Frequency Band, Silicon, NPN, ULTRA SMALL, SPA, 3 PIN | SANYO Electric Co Ltd | ZTX325M1TA vs 2SC2999 |