ZTX325M1TA vs 2C4957 feature comparison

ZTX325M1TA Diodes Incorporated

Buy Now Datasheet

2C4957 Semicoa Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DIODES INC SEMICOA CORP
Part Package Code TO-92
Package Description SMALL OUTLINE, R-PSSO-G3 UNCASED CHIP, R-XUUC-N2
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 1.5 pF
Collector-Emitter Voltage-Max 15 V 30 V
Configuration SINGLE SINGLE
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PSSO-G3 R-XUUC-N2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING NO LEAD
Terminal Position SINGLE UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1300 MHz 1600 MHz
Base Number Matches 2 1
DC Current Gain-Min (hFE) 20

Compare ZTX325M1TA with alternatives

Compare 2C4957 with alternatives