ZSR800N8
Description: Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8

Overview of ZSR800N8 by Zetex / Diodes Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ZSR800N8 by Zetex / Diodes Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ZSR800N8 by Zetex / Diodes Inc

ZSR800N8
Zetex / Diodes Inc
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ZETEX PLC
Package Description
SOP, SOP8,.25
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
20 V
Input Voltage-Max
20 V
Input Voltage-Min
10 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.89 mm
Line Regulation-Max
0.04%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.2 A
Output Voltage1-Max
8.32 V
Output Voltage1-Min
7.68 V
Output Voltage1-Nom
8 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max
1.75 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tolerance-Max
4%
Width
3.9 mm
Want to compare parts?
  1. ZSR800N8
    Zetex / Diodes Inc
    Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8
    VS

Alternate Parts for ZSR800N8

This table gives cross-reference parts and alternative options found for ZSR800N8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZSR800N8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ZSR800N8TA Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR800N8 vs ZSR800N8TA
ZSR800N8 Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 Diodes Incorporated ZSR800N8 vs ZSR800N8
ZSR800N8TC Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc ZSR800N8 vs ZSR800N8TC
Part Number Description Manufacturer Compare
MC78L08ABPRP 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC ZSR800N8 vs MC78L08ABPRP
HA178L08PA Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN Hitachi Ltd ZSR800N8 vs HA178L08PA
UPC78L08T-AZ Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN NEC Electronics Group ZSR800N8 vs UPC78L08T-AZ
MC78L08ACPRA 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC ZSR800N8 vs MC78L08ACPRA
HA178L08A Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN Hitachi Ltd ZSR800N8 vs HA178L08A
ZSR800GTA Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc ZSR800N8 vs ZSR800GTA
MC78L08ACP 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC ZSR800N8 vs MC78L08ACP
MC78L08ABP 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC ZSR800N8 vs MC78L08ABP
HA178L08 Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN Hitachi Ltd ZSR800N8 vs HA178L08
ZSR800CSTOB Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc ZSR800N8 vs ZSR800CSTOB

Related Parts for ZSR800N8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZSR800N8 by Zetex / Diodes Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZSR800N8 by Zetex / Diodes Inc

  • Please alert me when ZSR800N8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ZSR800N8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZSR800N8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ZSR800N8 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZSR800N8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZSR800N8 by Zetex / Diodes Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: