Power Circuits
HA178L08PA
Description: Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN

Overview of HA178L08PA by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HA178L08PA by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HA178L08PA by Hitachi Ltd

HA178L08PA
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
TO-92M
Package Description
TO-92, SIP3,.1,50
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Nom
1.7 V
Input Voltage Absolute-Max
35 V
Input Voltage-Max
23 V
Input Voltage-Min
10.5 V
JESD-30 Code
O-PBCY-T3
Line Regulation-Max
0.175%
Load Regulation-Max
0.08%
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
Output Current1-Max
0.15 A
Output Voltage1-Max
8.4 V
Output Voltage1-Min
7.6 V
Output Voltage1-Nom
8 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Technology
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
5%
Want to compare parts?
  1. HA178L08PA
    Hitachi Ltd
    Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN
    VS

Alternate Parts for HA178L08PA

This table gives cross-reference parts and alternative options found for HA178L08PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HA178L08PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HA178L08A 8V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN Renesas Electronics Corporation HA178L08PA vs HA178L08A
HA178L08PA 8V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN Renesas Electronics Corporation HA178L08PA vs HA178L08PA
TA78L08S IC VREG 8 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator Toshiba America Electronic Components HA178L08PA vs TA78L08S
Part Number Description Manufacturer Compare
MC78L08ABPRP 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC HA178L08PA vs MC78L08ABPRP
UPC78L08T-AZ Fixed Positive Standard Regulator, 8VBIPolar, PSSO3, SOT-89, 3 PIN NEC Electronics Group HA178L08PA vs UPC78L08T-AZ
MC78L08ACPRA 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN Motorola Mobility LLC HA178L08PA vs MC78L08ACPRA
HA178L08A Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN Hitachi Ltd HA178L08PA vs HA178L08A
ZSR800GTA Fixed Positive Standard Regulator, 8VBIPolar, PDSO4, SOT-223, 4 PIN Zetex / Diodes Inc HA178L08PA vs ZSR800GTA
ZSR800N8 Fixed Positive Standard Regulator, 8VBIPolar, PDSO8, SO-8 Zetex / Diodes Inc HA178L08PA vs ZSR800N8
MC78L08ACP 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC HA178L08PA vs MC78L08ACP
MC78L08ABP 8V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 Motorola Mobility LLC HA178L08PA vs MC78L08ABP
HA178L08 Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92M, 3 PIN Hitachi Ltd HA178L08PA vs HA178L08
ZSR800CSTOB Fixed Positive Standard Regulator, 8VBIPolar, PBCY3, TO-92, 3 PIN Zetex / Diodes Inc HA178L08PA vs ZSR800CSTOB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HA178L08PA by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HA178L08PA by Hitachi Ltd

  • Please alert me when HA178L08PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HA178L08PA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HA178L08PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HA178L08PA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HA178L08PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HA178L08PA by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: