Part Details for ZRT050GC2 by Diodes Incorporated
Overview of ZRT050GC2 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRT050GC2
ZRT050GC2 CAD Models
ZRT050GC2 Part Data Attributes
|
ZRT050GC2
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRT050GC2
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | LSOP, | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A +/-5% TRIM RANGE | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5 V | |
Output Voltage-Min | 4.8 V | |
Output Voltage-Nom | 4.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.5 mm |
Alternate Parts for ZRT050GC2
This table gives cross-reference parts and alternative options found for ZRT050GC2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRT050GC2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRT050GA1 | Two Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT050GC2 vs ZRT050GA1 |
ZRT050GC1TC | Three Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT050GC2 vs ZRT050GC1TC |
ZRT050GC2TC | Three Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT050GC2 vs ZRT050GC2TC |
ZRT050GA1TA | Three Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT050GC2 vs ZRT050GA1TA |
ZRT050GC1TA | Three Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT050GC2 vs ZRT050GC1TA |
ZRT050GC1 | Two Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT050GC2 vs ZRT050GC1 |
ZRT050GA1TC | Three Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT050GC2 vs ZRT050GA1TC |
ZRT050GC2 | Two Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT050GC2 vs ZRT050GC2 |
ZRT050GA1TA | Three Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT050GC2 vs ZRT050GA1TA |
ZRT050GC2TC | Three Terminal Voltage Reference, 1 Output, 4.9V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT050GC2 vs ZRT050GC2TC |