Part Details for ZRT040GC1TC by Diodes Incorporated
Overview of ZRT040GC1TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRT040GC1TC
ZRT040GC1TC CAD Models
ZRT040GC1TC Part Data Attributes
|
ZRT040GC1TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRT040GC1TC
Diodes Incorporated
Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOT-223 | |
Package Description | LSOP, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 4.05 V | |
Output Voltage-Min | 3.97 V | |
Output Voltage-Nom | 4.01 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 50 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.5 mm |
Alternate Parts for ZRT040GC1TC
This table gives cross-reference parts and alternative options found for ZRT040GC1TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRT040GC1TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRT040GA1TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GC1TC vs ZRT040GA1TC |
ZRT040GB2TA | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, BIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT040GC1TC vs ZRT040GB2TA |
ZRT040GC1 | Two Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT040GC1TC vs ZRT040GC1 |
ZRT040GC1 | Two Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GC1TC vs ZRT040GC1 |
ZRT040GA1TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT040GC1TC vs ZRT040GA1TC |
ZRT040GA1TA | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GC1TC vs ZRT040GA1TA |
ZRT040GB1TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, BIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT040GC1TC vs ZRT040GB1TC |
ZRT040GB2TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, BIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | ZRT040GC1TC vs ZRT040GB2TC |
ZRT040GC2TC | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GC1TC vs ZRT040GC2TC |
ZRT040GC2TA | Three Terminal Voltage Reference, 1 Output, 4.01V, Trim/Adjustable, PDSO4, SOT-223, 4 PIN | Diodes Incorporated | ZRT040GC1TC vs ZRT040GC2TA |