Part Details for ZREF12STOA by Zetex / Diodes Inc
Overview of ZREF12STOA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Part Details for ZREF12STOA
ZREF12STOA CAD Models
ZREF12STOA Part Data Attributes
|
ZREF12STOA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZREF12STOA
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T2 | |
Length | 4.57 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.252 V | |
Output Voltage-Min | 1.228 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZREF12STOA
This table gives cross-reference parts and alternative options found for ZREF12STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZREF12STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZREF12 | Two Terminal Voltage Reference, 1 Output, 1.24V, TO-92, 2 PIN | Diodes Incorporated | ZREF12STOA vs ZREF12 |
ZREF12STOB | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZREF12STOA vs ZREF12STOB |
ZREF12STOA | Two Terminal Voltage Reference, 1 Output, 1.24V, BIPolar, PSIP2 | Diodes Incorporated | ZREF12STOA vs ZREF12STOA |