Part Details for ZRC500A01 by Diodes Incorporated
Overview of ZRC500A01 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Telecommunications
Part Details for ZRC500A01
ZRC500A01 CAD Models
ZRC500A01 Part Data Attributes
|
ZRC500A01
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRC500A01
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SIP, SIP3,.05,50 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP3,.05,50 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1% | |
Width | 2.285 mm |
Alternate Parts for ZRC500A01
This table gives cross-reference parts and alternative options found for ZRC500A01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC500A01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC500A03 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC500A01 vs ZRC500A03 |
ZRC500A01 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC500A01 vs ZRC500A01 |
ZRC500A02STZ | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Diodes Incorporated | ZRC500A01 vs ZRC500A02STZ |
ZRC500A02 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC500A01 vs ZRC500A02 |
ZRC500A02 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Diodes Incorporated | ZRC500A01 vs ZRC500A02 |
ZRC500A02STOA | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC500A01 vs ZRC500A02STOA |
ZRC500A03STZ | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Diodes Incorporated | ZRC500A01 vs ZRC500A03STZ |
ZRC500A02STOB | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Diodes Incorporated | ZRC500A01 vs ZRC500A02STOB |
ZRC500A02STZ | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC500A01 vs ZRC500A02STZ |
ZRC500A03STZ | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC500A01 vs ZRC500A03STZ |