Part Details for ZRC400Y01STOA by Diodes Incorporated
Overview of ZRC400Y01STOA by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ZRC400Y01STOA
ZRC400Y01STOA CAD Models
ZRC400Y01STOA Part Data Attributes
|
ZRC400Y01STOA
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRC400Y01STOA
Diodes Incorporated
1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PSIP2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T2 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.14 V | |
Output Voltage-Min | 4.05 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZRC400Y01STOA
This table gives cross-reference parts and alternative options found for ZRC400Y01STOA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC400Y01STOA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC400Y01 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PSIP2 | Diodes Incorporated | ZRC400Y01STOA vs ZRC400Y01 |
ZRC400Y03STOB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PSIP2 | Diodes Incorporated | ZRC400Y01STOA vs ZRC400Y03STOB |
ZRC400Y02STZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PSIP2 | Diodes Incorporated | ZRC400Y01STOA vs ZRC400Y02STZ |
ZRC400Y03STOA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PSIP2 | Diodes Incorporated | ZRC400Y01STOA vs ZRC400Y03STOA |
ZRC400Y02 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP2 | Zetex / Diodes Inc | ZRC400Y01STOA vs ZRC400Y02 |
ZRC400Y03STZ | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PSIP2 | Diodes Incorporated | ZRC400Y01STOA vs ZRC400Y03STZ |
ZRC400Y01STZ | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP2, | Zetex / Diodes Inc | ZRC400Y01STOA vs ZRC400Y01STZ |
ZRC400Y02STOB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PSIP2 | Diodes Incorporated | ZRC400Y01STOA vs ZRC400Y02STOB |
ZRC400Y03STOB | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP2, | Zetex / Diodes Inc | ZRC400Y01STOA vs ZRC400Y03STOB |
ZRC400Y02STOA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PSIP2, | Zetex / Diodes Inc | ZRC400Y01STOA vs ZRC400Y02STOA |