Part Details for ZRC400N803TC by Diodes Incorporated
Overview of ZRC400N803TC by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRC400N803TC
ZRC400N803TC CAD Models
ZRC400N803TC Part Data Attributes
|
ZRC400N803TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
ZRC400N803TC
Diodes Incorporated
Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.22 V | |
Output Voltage-Min | 3.97 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 3.9 mm |
Alternate Parts for ZRC400N803TC
This table gives cross-reference parts and alternative options found for ZRC400N803TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC400N803TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC400N803 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZRC400N803TC vs ZRC400N803 |
ZRC400N802TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZRC400N803TC vs ZRC400N802TC |
ZRC400N801TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZRC400N803TC vs ZRC400N801TA |
ZRC400N803TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZRC400N803TC vs ZRC400N803TC |
ZRC400N802 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZRC400N803TC vs ZRC400N802 |
ZRC400N801 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZRC400N803TC vs ZRC400N801 |
ZRC400N803TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZRC400N803TC vs ZRC400N803TA |
ZRC400N801TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZRC400N803TC vs ZRC400N801TA |
ZRC400N801TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZRC400N803TC vs ZRC400N801TC |
ZRC400N803TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZRC400N803TC vs ZRC400N803TA |