Part Details for ZRC400N802 by Zetex / Diodes Inc
Overview of ZRC400N802 by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ZRC400N802
ZRC400N802 CAD Models
ZRC400N802 Part Data Attributes
|
ZRC400N802
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRC400N802
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 4.178 V | |
Output Voltage-Min | 4.014 V | |
Output Voltage-Nom | 4.096 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
Alternate Parts for ZRC400N802
This table gives cross-reference parts and alternative options found for ZRC400N802. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC400N802, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC400N803 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 | Zetex / Diodes Inc | ZRC400N802 vs ZRC400N803 |
ZRC400N802TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZRC400N802 vs ZRC400N802TC |
ZRC400N803TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZRC400N802 vs ZRC400N803TC |
ZRC400N801TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZRC400N802 vs ZRC400N801TA |
ZRC400N803TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZRC400N802 vs ZRC400N803TC |
ZRC400N802 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZRC400N802 vs ZRC400N802 |
ZRC400N801 | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SOP-8 | Diodes Incorporated | ZRC400N802 vs ZRC400N801 |
ZRC400N803TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZRC400N802 vs ZRC400N803TA |
ZRC400N801TA | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Diodes Incorporated | ZRC400N802 vs ZRC400N801TA |
ZRC400N801TC | Two Terminal Voltage Reference, 1 Output, 4.096V, BIPolar, PDSO8, SO-8 | Zetex / Diodes Inc | ZRC400N802 vs ZRC400N801TC |