Part Details for ZRC250R02STOB by Zetex / Diodes Inc
Overview of ZRC250R02STOB by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Part Details for ZRC250R02STOB
ZRC250R02STOB CAD Models
ZRC250R02STOB Part Data Attributes
|
ZRC250R02STOB
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
ZRC250R02STOB
Zetex / Diodes Inc
Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.55 V | |
Output Voltage-Min | 2.45 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.01 mm | |
Supply Current-Max (Isup) | 5 mA | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 90 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | NO | |
Width | 2.285 mm |
Alternate Parts for ZRC250R02STOB
This table gives cross-reference parts and alternative options found for ZRC250R02STOB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZRC250R02STOB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZRC250R03STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZRC250R02STOB vs ZRC250R03STZ |
ZRC250R03STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3, | Diodes Incorporated | ZRC250R02STOB vs ZRC250R03STOB |
ZRC250R01STZ | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZRC250R02STOB vs ZRC250R01STZ |
ZRC250R01STOA | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PSIP3 | Diodes Incorporated | ZRC250R02STOB vs ZRC250R01STOA |
ZRC250R01STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZRC250R02STOB vs ZRC250R01STOB |
ZRC250R01 | Two Terminal Voltage Reference, 1 Output, 2.5V, PSIP3, | Diodes Incorporated | ZRC250R02STOB vs ZRC250R01 |
ZRC250R01STOA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC250R02STOB vs ZRC250R01STOA |
ZRC250R02STOA | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3, | Zetex / Diodes Inc | ZRC250R02STOB vs ZRC250R02STOA |
ZRC250R03STOB | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC250R02STOB vs ZRC250R03STOB |
ZRC250R02 | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PSIP3 | Zetex / Diodes Inc | ZRC250R02STOB vs ZRC250R02 |